Print Page
Image is for illustrative purposes only. Please refer to product description.
1,200 total stock globally
Need more?
1200 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $0.825 ($0.9488) |
Price for:Each
Minimum: 1
Multiple: 1
$0.82 ($0.95 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-52
Order Code349828802
Technical Datasheet
Current Rating-
Pin Diameter-
Barrel Length-
Connector MountingCable Mount
Contact Termination TypeScrew
Barrel Inner Diameter2.1mm
Barrel Outer Diameter5.5mm
Voltage Rating-
Product Range-
Product Overview
DC plug to 2x screw terminal connector
- Makes a quick solderless connection
Technical Specifications
Gender
Plug
Pin Diameter
-
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.1mm
Voltage Rating
-
Current Rating
-
Barrel Length
-
Contact Termination Type
Screw
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045359