Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS300PNL
Order Code147211
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoBS300PNL
Order Code147211
Technical Datasheet
Plier StyleFlat Nose
Overall Length135mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BS300PNL is a long needle Nose Pliers with jaws internally smoothed by grinding. The plastic handle is shaped to have a comfortable and firm grip. The hinge is made to open and close the tool easily, it has not an excessive lateral play that could damage the functional of the tool. The beaks of the nipper can join together. The tool is without flash or sharp border so it can be used with safety, it is subject to a treatment of burnishing to assure a superficial protection.
- Hardness of the steel is 55 HRC
Applications
Maintenance & Repair
Technical Specifications
Plier Style
Flat Nose
Product Range
-
Overall Length
135mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08