Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68145S
Order Code188930702
Technical Datasheet
772 total stock globally
Need more?
772 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.620 ($3.013) |
Price for:Each
Minimum: 1
Multiple: 1
$2.62 ($3.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFC68145S
Order Code188930702
Technical Datasheet
Current Rating1A
Pin Diameter1.3mm
Barrel Length-
Barrel Inner Diameter-
Barrel Outer Diameter3.7mm
Voltage Rating12V
Product Overview
The FC68145S is a SMD DC Socket for surface mounting assembly, signal processors and power supplies.
- Ø1.3mm Pin (Discrete)
Applications
Signal Processing, Power Management
Technical Specifications
Current Rating
1A
Barrel Length
-
Barrel Outer Diameter
3.7mm
SVHC
No SVHC (21-Jan-2025)
Pin Diameter
1.3mm
Barrel Inner Diameter
-
Voltage Rating
12V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454