Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR14461
Order Code2392748
Product RangeS16 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR14461
Order Code2392748
Product RangeS16 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating30A
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeS16 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FCR14461 is a black 4mm panel-mount Shrouded Socket with nut. This S16C series socket with gold-plated brass contact. It mates with shrouded or unshrouded plug.
- Touch-proof
- 30A Maximum current rating
- 1000V Voltage rating
Applications
Audio
Technical Specifications
Gender
Jack
Current Rating
30A
Contact Plating
Gold Plated Contacts
Contact Material
Brass
Product Range
S16 Series
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003736