Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684208RCopy
Manufacturer Standard Lead Time6 weeks
Order Code299161201
Your Part Number
8,567 total stock globally
Need more?
8,567 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $7.600 ($8.740) |
Price for:Each
Minimum: 1
Multiple: 1
$7.60 ($8.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR684208RCopy
Manufacturer Standard Lead Time6 weeks
Order Code299161201
Technical Datasheet
Fibre Optic Connector TypeTosLink
Wavelength Typ650nm
Data Rate Max16Mbps
Data Transmission Distance-
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
FCR684208R is an ORJ-8 receiver jack. The light receiving unit is a standard-package product with a connector and opto-electric component packaged with PD and I/V amplifier IC. The function of the unit changes the light signal into an electric signal. The unit is operated at +3 to +5V and the input signal is TTL compatible. It has a maximum operating speed of 16Mbps. The application includes audio equipment, digital optical data link, MD, and sound card.
- High PD sensitivity for red light
- Low power consumption and current dissipation
- Operating voltage range from 2.7 to 5.5V, peak detective wavelength is 650nm typ
- Transfer speed range from 0.1 to 16Mbps (NRZ signal)
- Receiving distance range from 0.2 to 20m (using APF)
- Pulse width distortion range from -20 to 20ns (16Mbps NRZ signal)
- Input Light power range from -24 to -14.5dBm, dissipation current is 6mA typ
- Rise time and fall time is 25ns min, jitter time is 1.5ns typ
- Low high propagation delay time is 100ns max, high low propagation delay time is 100ns max
- Operating temperature range from -20 to 70°C
Technical Specifications
Fibre Optic Connector Type
TosLink
Data Rate Max
16Mbps
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (04-Feb-2026)
Wavelength Typ
650nm
Data Transmission Distance
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85367000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002177
