Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350B
Order Code185450701
Product RangeS16N-PC Series
Technical Datasheet
1,640 total stock globally
500 more incoming. You can reserve stock now
1640 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.040 ($10.396) |
Price for:Each
Minimum: 1
Multiple: 1
$9.04 ($10.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350B
Order Code185450701
Product RangeS16N-PC Series
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeThrough Hole
Product RangeS16N-PC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FCR7350B is a black right angle 4mm PCB mount banana socket. Mates with shrouded or unshrouded plugs.
- 90° PCB Mount
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
S16N-PC Series
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Through Hole
SVHC
No SVHC (25-Jun-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004