Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350B
Order Code185450702
Product RangeS16N-PC Series
Technical Datasheet
2,020 total stock globally
Need more?
2020 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.730 ($8.8895) |
Price for:Each
Minimum: 1
Multiple: 1
$7.73 ($8.89 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoFCR7350B
Order Code185450702
Product RangeS16N-PC Series
Technical Datasheet
GenderSocket
Connector MountingPCB Mount
Current Rating24A
Voltage Rating1kV
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact Material-
Contact Termination TypeThrough Hole
Product RangeS16N-PC Series
Product Overview
The FCR7350B is a black right angle 4mm PCB mount banana socket. Mates with shrouded or unshrouded plugs.
- 90° PCB Mount
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
24A
Contact Plating
Gold Plated Contacts
Contact Material
-
Product Range
S16N-PC Series
Connector Mounting
PCB Mount
Voltage Rating
1kV
Connector Colour
Black
Contact Termination Type
Through Hole
SVHC
No SVHC (21-Jan-2025)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004