Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-BLACK
Order Code14530001
Product RangeS14 Series
Technical Datasheet
1,553 total stock globally
Need more?
1553 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.100 ($1.265) |
Price for:Each
Minimum: 1
Multiple: 1
$1.10 ($1.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-BLACK
Order Code14530001
Product RangeS14 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60V
Contact Plating-
Connector ColourBlack
Contact Material-
Contact Termination TypeSolder
Product RangeS14 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The S14-BLACK is a black panel-mount unshrouded Banana Socket is mates with most unshrouded plugs. This 4mm socket with nickel-plated contacts.
- Rated voltage: 30VAC / 60VDC
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
-
Contact Material
-
Product Range
S14 Series
Connector Mounting
Panel Mount
Voltage Rating
60V
Connector Colour
Black
Contact Termination Type
Solder
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002