Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-RED
Order Code14529902
Product RangeS14 Series
Technical Datasheet
1,340 total stock globally
Need more?
1340 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $1.090 ($1.2535) |
Price for:Each
Minimum: 1
Multiple: 1
$1.09 ($1.25 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoS14-RED
Order Code14529902
Product RangeS14 Series
Technical Datasheet
GenderSocket
Connector MountingPanel Mount
Current Rating10A
Voltage Rating60VDC
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product RangeS14 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The S14-RED is a 4mm Unshrouded Socket with nickel-plated brass contact and panel mounting.
- Mates with most unshrouded plugs
Applications
Test & Measurement
Technical Specifications
Gender
Socket
Current Rating
10A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
S14 Series
Connector Mounting
Panel Mount
Voltage Rating
60VDC
Connector Colour
Red
Contact Termination Type
Solder
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002