Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | TP/6S BLUE ASSEMBLED.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 173711601 |
| Product Range | TP/6S Series |
| Also Known As | CL159730 |
| Your Part Number | |
| Technical Datasheet |
81 total stock globally
Need more?
81 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.230 ($3.7145) |
Price for:Each
Minimum: 1
Multiple: 1
$3.23 ($3.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | TP/6S BLUE ASSEMBLED.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 173711601 |
| Product Range | TP/6S Series |
| Also Known As | CL159730 |
| Technical Datasheet | |
| Product Range | TP/6S Series |
| Current Rating | 30A |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | - |
| Connector Colour | Blue |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TP series Professional Terminal Binding Post is also known as banana plug sockets. It has choice of colours for instrument models and choice of either two or three stud lengths and different terminations.
- Various mounting hardware options
- Metal parts can be standard nickel plated or gold to order
- Special antimagnetic no-nickel version of TP60 terminal
Applications
Industrial
Technical Specifications
| Product Range | TP/6S Series |
|---|---|
| Voltage Rating | - |
| Connector Mounting | - |
| Contact Material | Brass |
| Current Rating | 30A |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Blue |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
