Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | TP/6S RED ASSEMBLED.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 173711201 |
| Product Range | TP/6S Series |
| Also Known As | CL159719 |
| Your Part Number | |
| Technical Datasheet |
592 total stock globally
Need more?
592 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.420 ($3.933) |
Price for:Each
Minimum: 1
Multiple: 1
$3.42 ($3.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFF ELECTRONIC COMPONENTS |
|---|---|
| Manufacturer Part No | TP/6S RED ASSEMBLED.Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 173711201 |
| Product Range | TP/6S Series |
| Also Known As | CL159719 |
| Technical Datasheet | |
| Product Range | TP/6S Series |
| Current Rating | 30A |
| Voltage Rating | - |
| Contact Plating | Nickel Plated Contacts |
| Connector Mounting | - |
| Connector Colour | Red |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The TP/6S RED ASSEMBLED is a red assembled Binding Post. This TP series binding post with nickel plated brass contacts.
- UL94HB Flammability rating
Applications
Test & Measurement
Technical Specifications
| Product Range | TP/6S Series |
|---|---|
| Voltage Rating | - |
| Connector Mounting | - |
| Contact Material | Brass |
| Current Rating | 30A |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| Connector Colour | Red |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .012 |
