Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP1 BLACKCopy
Manufacturer Standard Lead Time5 weeks
Order Code181581901
Product RangeTP Series
Your Part Number
932 total stock globally
Need more?
932 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.620 ($3.013) |
Price for:Each
Minimum: 1
Multiple: 1
$2.62 ($3.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoTP1 BLACKCopy
Manufacturer Standard Lead Time5 weeks
Order Code181581901
Product RangeTP Series
Technical Datasheet
Product RangeTP Series
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourBlack
Contact MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The TP1 series from Cliff Electronic Components are single terminal binding posts. These binding posts can accommodate 4mm banana plug-in top hole and 2mm plug-in cross hole.
- Non touch proof
- Models available in different colours
- Rated current of 15A
- Min UL94HB flammability
- Precision plastic mouldings and stamped or machined brass
- 4BA threaded spindle
Applications
Test & Measurement, Consumer Electronics, Audio, Power Management, Industrial
Technical Specifications
Product Range
TP Series
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00872
