Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CLIFFORD AND SNELL |
|---|---|
| Manufacturer Part No | YL50/D50/R/RF/WRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 240166201 |
| Product Range | YL50 Series |
| Also Known As | 204835 |
| Your Part Number | |
| Technical Datasheet |
114 total stock globally
Need more?
114 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $425.940 ($489.831) |
Price for:Each
Minimum: 1
Multiple: 1
$425.94 ($489.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CLIFFORD AND SNELL |
|---|---|
| Manufacturer Part No | YL50/D50/R/RF/WRCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 240166201 |
| Product Range | YL50 Series |
| Also Known As | 204835 |
| Technical Datasheet | |
| Supply Voltage VAC | - |
| Supply Voltage VDC | 24V |
| Module Lens Colour | Red |
| Visual Signal Type | Flashing |
| Tones | Multiple Tones |
| IP / NEMA Rating | IP65 |
| Sound Pressure Level (SPL) | 110dB |
| Lens Diameter | - |
| External Height | 191.5mm |
| Connection Type | Wire Leaded |
| Operating Temperature Min | -35°C |
| Operating Temperature Max | 66°C |
| Product Range | YL50 Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
YL50 series industrial combination signal designed for use in industrial applications.
- Red flame enclosure
- Lens made from flame-retardant polycarbonate plastic
- Flame-retardant ABS plastic enclosure
- 2-stage alarm
- Low current consumption
- Flash rate 1 per second
- 32 selectable tones meeting international regulations
Technical Specifications
| Supply Voltage VAC | - |
|---|---|
| Module Lens Colour | Red |
| Tones | Multiple Tones |
| Sound Pressure Level (SPL) | 110dB |
| External Height | 191.5mm |
| Operating Temperature Min | -35°C |
| Product Range | YL50 Series |
| Supply Voltage VDC | 24V |
|---|---|
| Visual Signal Type | Flashing |
| IP / NEMA Rating | IP65 |
| Lens Diameter | - |
| Connection Type | Wire Leaded |
| Operating Temperature Max | 66°C |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85311095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.01 |
