Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $50.610 ($58.2015) |
| 10+ | $47.590 ($54.7285) |
| 25+ | $47.490 ($54.6135) |
| 100+ | $47.400 ($54.510) |
| 250+ | $45.350 ($52.1525) |
| 500+ | $44.440 ($51.106) |
Price for:Each
Minimum: 1
Multiple: 1
$50.61 ($58.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The CLI463ASTR is a 10A antistatic Top Plug.
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Plug
Connector Colour
Transparent
Voltage Rating VAC
250V
SVHC
No SVHC (17-Dec-2014)
Current Rating
10A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
