Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIPSAL
Manufacturer Part NoCLI485P4CB30ED
Order Code780923
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCLIPSAL
Manufacturer Part NoCLI485P4CB30ED
Order Code780923
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Voltage Rating VAC-
Current Rating10A
Trip Current30mA
Trip Time-
Outlet Type-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Voltage Rating VAC
-
Trip Current
30mA
Outlet Type
-
SVHC
To Be Advised
Current Rating
10A
Trip Time
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0