Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No01145200Copy
Order Code1139281
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No01145200Copy
Order Code1139281
Technical Datasheet
Supply Voltage18V
Lamp Base TypeBi-Pin
Bulb SizeT-1 (3mm)
MSCP0.01
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 01145200 is an Incandescent Lamp with gold plated bi-pin, black nylon colour base and CC-2F filament. It is used for signalisation.
- 26mA Nominal current
- 1.9Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
18V
Bulb Size
T-1 (3mm)
Average Bulb Life
5000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Bi-Pin
MSCP
0.01
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
