Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No03633200Copy
Order Code1139467
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No03633200Copy
Order Code1139467
Technical Datasheet
Supply Voltage28V
Lamp Base TypeTelephone Slide, T6.8
Bulb SizeT-6 4/5
MSCP0.27
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 03633200 is an Incandescent Lamp with black telephone slide base, green bead and C-2F filament. It is used for signalisation.
- 40mA Nominal current
- 3.8Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
28V
Bulb Size
T-6 4/5
Average Bulb Life
5000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Telephone Slide, T6.8
MSCP
0.27
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
