Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15010352
Order Code1139601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No15010352
Order Code1139601
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBi-Pin
LED ColourYellow
Bulb SizeT-1 (3mm)
Power Rating-
Wavelength Typ585nm
Luminous Intensity32mcd
Average Bulb Life100000h
Supply Voltage24V
Current Rating12mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 15010352 is a bi-pin MultiLED Lamp with four yellow LEDs and rectifier protection diode.
- -20 to 60°C Operating temperature range
Applications
Signalling
Technical Specifications
Lamp Base Type
Bi-Pin
Bulb Size
T-1 (3mm)
Wavelength Typ
585nm
Average Bulb Life
100000h
Current Rating
12mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Yellow
Power Rating
-
Luminous Intensity
32mcd
Supply Voltage
24V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302