Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19211001Copy
Order Code1139535
Your Part Number
No Longer Stocked
Product Overview
The 19211001 is a 2.2VDC 2-connector panel-mount standard green LED Indicator with black chrome metal prominent bezel and M14 screw thread. It has long pin anode and short pin cathode terminal assignment, diffused lens surface and leads of LEDs connector.
- -25 to +60°C Operating temperature range
Applications
LED Lighting
Technical Specifications
LED Colour
Green
Mounting Hole Dia
14mm
Luminous Intensity
70mcd
Product Range
-
Operating Voltage
2.2VDC
Forward Current If
20mA
IP / NEMA Rating
IP40
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
