Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500130
Order Code113947701
Technical Datasheet
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.790 ($10.1085) |
Price for:Each
Minimum: 1
Multiple: 1
$8.79 ($10.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No19500130
Order Code113947701
Technical Datasheet
Operating Voltage130VAC
Mounting Hole Dia8mm
Forward Current If5mA
Luminous Intensity36mcd
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 19500130 is a red panel-mount LED Indicator with satin chrome bezel. The plastic (polycarbonate) is limited resistant against chemicals. Gap between LED and bezel and front plate sealed when using the gasket.
- -25 to 60°C Ambient temperature range
Applications
Industrial, Signalling
Technical Specifications
Operating Voltage
130VAC
Forward Current If
5mA
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
8mm
Luminous Intensity
36mcd
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85414100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443