Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1MH
Order Code113924301
Technical Datasheet
2,586 total stock globally
Need more?
2586 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.240 ($4.876) |
Price for:Each
Minimum: 1
Multiple: 1
$4.24 ($4.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1MH
Order Code113924301
Technical Datasheet
Supply Voltage250V
Lamp Base TypeBi-Pin
Mounting Hole Dia7.874mm
Power Rating-
Current Rating1.2mA
Product Range-
Product Overview
The 1MH is a high brightness Neon Lamp with tinned wire leads. It is suitable for DC operation of high brightness lamp use a minimum of 150 circuit voltage.
- Formed tip
- Dark effect reduced
Applications
Lighting, Signalling
Technical Specifications
Supply Voltage
250V
Mounting Hole Dia
7.874mm
Current Rating
1.2mA
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
Bi-Pin
Power Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85393980
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000215