Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33203002Copy
Manufacturer Standard Lead Time9 weeks
Order Code110519302
Your Part Number
2,003 total stock globally
Need more?
2,003 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.510 ($1.7365) |
Price for:Each
Minimum: 1
Multiple: 1
$1.51 ($1.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No33203002Copy
Manufacturer Standard Lead Time9 weeks
Order Code110519302
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial-
Cable Length - Metric300mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 33203002 is an insulated Push-on Connector used to connect panel mount indicators equipped with 2.8 x 0.8mm tab terminals.
Applications
Lighting
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Metric
300mm
Product Range
-
Cable Length - Imperial
-
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004672
