Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No513LF
Order Code1139445
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No513LF
Order Code1139445
Technical Datasheet
Supply Voltage24V
Lamp Base TypeWedge
Bulb SizeT-3 1/4 (10mm)
MSCP1
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 513LF is an Incandescent Lamp with lead-free wedge base, white bead and C-2F filament.
- 95A Nominal current
- 13Lm Nominal light output
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
T-3 1/4 (10mm)
Average Bulb Life
5000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Wedge
MSCP
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002