Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No687BSCopy
Order Code1139310
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No687BSCopy
Order Code1139310
Technical Datasheet
Supply Voltage24V
Lamp Base TypeWire Leaded
Bulb SizeT-1 1/2
MSCP0.24
Average Bulb Life10000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 687BS is an Incandescent Lamp with tinned finish axial lead wire terminal base, bead seal and C-2F filament.
- 40A Nominal current
- 3Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
24V
Bulb Size
T-1 1/2
Average Bulb Life
10000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Wire Leaded
MSCP
0.24
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236
