Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No727Copy
Order Code1139350
Technical Datasheet
Supply Voltage28V
Lamp Base TypeMidget Flange / SX6s
Bulb SizeT-1 3/4 (5mm)
Average Bulb Life4000h
Product Range-
Product Overview
The 727 is an Incandescent Lamp with black insulator midget flange base and C-2F filament.
- 40mA Nominal current
- 4.5Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
28V
Bulb Size
T-1 3/4 (5mm)
Product Range
-
Lamp Base Type
Midget Flange / SX6s
Average Bulb Life
4000h
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000744
