Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No747BPCopy
Order Code1139328
Your Part Number
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No747BPCopy
Order Code1139328
Technical Datasheet
Supply Voltage12V
Lamp Base TypeSubminiature Bi-Pin
Bulb SizeT-1 1/4
MSCP0.07
Average Bulb Life3000h
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 747BP is an Incandescent Lamp with sub-miniature bi-pin, nylon white colour base and C-2V filament.
- 30A Nominal current
- 0.7Lm Nominal light output
Applications
Lighting, Avionics
Technical Specifications
Supply Voltage
12V
Bulb Size
T-1 1/4
Average Bulb Life
3000h
SVHC
No SVHC (15-Jan-2018)
Lamp Base Type
Subminiature Bi-Pin
MSCP
0.07
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000245
