Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-222MLC
Order Code2296274
Product RangeDO1608C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
750+ | $3.250 ($3.7375) |
3750+ | $2.840 ($3.266) |
7500+ | $2.540 ($2.921) |
Price for:Each (Supplied on Full Reel)
Minimum: 750
Multiple: 750
$2,437.50 ($2,803.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDO1608C-222MLC
Order Code2296274
Product RangeDO1608C Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2.55A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.3A
Product RangeDO1608C Series
DC Resistance Max0.07ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height2.92mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
DO1608C-222MLC is a DO1608C series unshielded surface-mount power inductor. It provides high saturation current ratings, high energy storage, and low resistance.
- 2.2µH inductance with ±20% tolerance
- 0.07ohm max DCR
- 100MHz typ SRF frequency
- 2300mA saturation current
- 1.9A rms current at 20°C rise
- Open magnetic flux path
- Industry standard footprint
- Défense supply centre CID A-A-59742
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
DO1608C Series
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
2.55A
Saturation Current (Isat)
2.3A
DC Resistance Max
0.07ohm
Product Length
6.6mm
Product Height
2.92mm
Technical Docs (1)
Alternatives for DO1608C-222MLC
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000164