Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-103L
Order Code245759401
Product RangeDR0810 Series
Technical Datasheet
125 total stock globally
Need more?
125 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1.290 ($1.4835) |
Price for:Each
Minimum: 1
Multiple: 1
$1.29 ($1.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoDR0810-103L
Order Code245759401
Product RangeDR0810 Series
Technical Datasheet
Product RangeDR0810 Series
Inductance10µH
Inductor ConstructionUnshielded
RMS Current (Irms)6A
Saturation Current (Isat)5.1A
DC Resistance Max0.026ohm
Inductance Tolerance± 10%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DR0810 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
5.1A
Inductance Tolerance
± 10%
Inductance
10µH
RMS Current (Irms)
6A
DC Resistance Max
0.026ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027