Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-104KED
Order Code228830701
Product RangeMSS1210 Series
Technical Datasheet
3,344 total stock globally
Need more?
3344 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $4.770 ($5.4855) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.77 ($5.49 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS1210-104KED
Order Code228830701
Product RangeMSS1210 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)3.4A
Inductor ConstructionShielded
Saturation Current (Isat)3.1A
Product RangeMSS1210 Series
Inductor Case / Package-
DC Resistance Max0.13ohm
Inductance Tolerance± 10%
Product Length12.3mm
Product Width12.3mm
Product Height10mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MSS1210-104KED is a Shielded Power Inductor with ferrite core, matte tin-plated over nickel over phosphor bronze terminations. High reliability, low DC resistance and excellent current handling. Resistance to soldering heat maximum, three 40 second reflows at +260°C, parts cooled to room temperature between cycles.
- Halogen-free
- -40 to 85°C Operating temperature
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MSS1210 Series
DC Resistance Max
0.13ohm
Product Length
12.3mm
Product Height
10mm
RMS Current (Irms)
3.4A
Saturation Current (Isat)
3.1A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
12.3mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MSS1210-104KED
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062