600 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $8.120 ($9.338) |
Product Information
Product Overview
The XAL1010-103MED is a surface mount high current shielded Power Inductor with composite core and tin-silver (96.5/3.5) over copper terminations. Resistance to soldering heat maximum three 40 seconds reflows at +260°C, parts cooled to room temperature between cycles. This inductor features moisture sensitivity level (MSL) of 1, failures in time (FIT)/mean time between failures (MTBF) is 38 per billion hours/26,315,789 hours, calculated per Telcordia SR-332 and tested to MIL-STD-202 method 215 plus an additional aqueous wash. The DC current at 25°C causes an inductance drop of 30% typical from its value without current and Inductance tested at 100kHz, 0.1Vrms, 0Adc.
- Up to 98.8A high current
- 0.45mΩ Very low DCR
- Halogen-free
- Soft saturation
- AEC-200 grade 1 qualified
Technical Specifications
10µH
Shielded
XAL1010 Series
0.01475ohm
11.3mm
10mm
15.5A
17.5A
-
± 20%
10mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for XAL1010-103MED
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate