Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-472MECCopy
Order Code5131634
Product RangeXAL7070 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 150+ | $4.340 ($4.991) |
Price for:Each (Supplied on Full Reel)
Minimum: 150
Multiple: 150
$651.00 ($748.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7070-472MECCopy
Order Code5131634
Product RangeXAL7070 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.6A
Inductor ConstructionShielded
Saturation Current (Isat)15.2A
Product RangeXAL7070 Series
Inductor Case / Package-
DC Resistance Max0.01426ohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.2mm
Product Height7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XAL7070 Series
DC Resistance Max
0.01426ohm
Product Length
7.5mm
Product Height
7mm
RMS Current (Irms)
13.6A
Saturation Current (Isat)
15.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
