Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-102MECCopy
Order Code5130865
Product RangeXEL6030 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 400+ | $3.420 ($3.933) |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$1,368.00 ($1,573.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6030-102MECCopy
Order Code5130865
Product RangeXEL6030 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Product RangeXEL6030 Series
Inductor Case / Package-
DC Resistance Max6950µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
XEL6030 Series
DC Resistance Max
6950µohm
Product Length
6.56mm
Product Height
3.1mm
RMS Current (Irms)
16A
Saturation Current (Isat)
18A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00062
