Print Page
DRQ125-100-R.
POWER INDUCTOR, 10UH, 5.35A, 20%
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-100-R.
Order Code1194362
Product RangeDRQ Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-100-R.
Order Code1194362
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel9.654µH
RMS Current, Parallel5.35A
Saturation Current, Parallel7.17A
DC Resistance Max, Parallel0.0189ohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
5.35A
DC Resistance Max, Parallel
0.0189ohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
Boric acid (14-Jun-2023)
Inductance, Parallel
9.654µH
Saturation Current, Parallel
7.17A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010929