Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
600 more incoming. You can reserve stock now
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $8.850 ($10.1775) |
Price for:Each
Minimum: 1
Multiple: 1
$8.85 ($10.18 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoPRC/175/30
Order Code60722802
Technical Datasheet
Sensing Range Max3mm
Sensor TypeCylindrical Reed Switch
Sensing Distance Max3mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
Product Overview
The PRC/175/30 is a cylindrical reed switch based Proximity Switch, with PRLM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Change over contact form/style
- 100VAC Maximum switching voltage
- 0.5A Maximum switching current
- 5W/VA Maximum switching capacity
- 3mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 3x Round 0.14mm² PVC covered grey and insulated brown/white/green cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensing Range Max
3mm
Sensing Distance Max
3mm
Supply Current
250mA
Operating Temperature Max
85°C
Sensor Type
Cylindrical Reed Switch
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003402