Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.280 ($11.822) |
Product Information
Product Overview
The PSC175/30 is a 8mm flange-mount Reed Proximity Switch with blue nylon 66 case, 3 x round 0.14mm² PVC covered grey and insulated brown/white/green cable. This proximity switch is operated by a moving magnet and can be used to detect many directions of movement. When the magnet reaches the operate distance from the reed switch, the reed switch contacts (rectangular, change-over) will operate. Moving the magnet away will cause the reed switch contacts to switch back to their original position. Suitable for position and limit sensing, linear actuators, security system switch and door switch applications.
- 5W/VA Maximum switching capacity (resistive)
- 150mΩ Maximum contact resistance
- -25 to 90°C Storage temperature range
Applications
Industrial, Sensing & Instrumentation, Security
Technical Specifications
Reed Switch
8mm
500mA
85°C
No SVHC (14-Jun-2023)
8mm
Flange
-20°C
PSC 175/30
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate