Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoS1039CW
Order Code353087901
Your Part Number
Technical Datasheet
450 total stock globally
2,399 more incoming. You can reserve stock now
450 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $8.330 ($9.5795) |
Price for:Each
Minimum: 1
Multiple: 1
$8.33 ($9.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoS1039CW
Order Code353087901
Technical Datasheet
Sensor Body MaterialABS (Acrylonitrile Butadiene Styrene)
Beam Angle15°
Output Current250mA
Switching Voltage60V
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
S1039CW is a non mercury contacts, tilt switch module. This switch operates when tilted from the horizontal position. The switch movement required to cause contact change (example off to on) is called the differential angle. It is very important when designing a tilt switch to allow for the differential angle and understand that when in the horizontal position the switch contact may be open or closed. This module operates with the housing in any orientation.
- 60VAC/DC max switching voltage, 0.25A max switching current
- 3VA maximum switching capacity, 15˚ maximum differential angle
- 30mohm maximum contact resistance, ABS case material
- PVC insulated cable/termination, easy fitting
- Operating temperature range from -20 to +70˚C
Technical Specifications
Sensor Body Material
ABS (Acrylonitrile Butadiene Styrene)
Output Current
250mA
Product Range
-
Beam Angle
15°
Switching Voltage
60V
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014