Print Page
Image is for illustrative purposes only. Please refer to product description.
820 total stock globally
75 more incoming. You can reserve stock now
820 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $12.420 ($14.283) |
Price for:Each
Minimum: 1
Multiple: 1
$12.42 ($14.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 2202-1513-060 is a SPST-NO through-hole Standard Reed Switch with greater than 500VDC breakdown voltage and 60W above switching power. The GC 1513 has rhodium open contacts, straight lead customization and 52mm glass length.
- 100mΩ Maximum contact resistance
- 10¹¹Ω Minimum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial
Notes
When cutting or bending switch leads it is important that the glass seal is not damaged. The cutting or bending point should be no closer than 3mm to the glass to metal seal.
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
1.5kV
Contact Resistance Max
0.1ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
3A
Switching Power Max
120W
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001911