Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (Incl GST) |
---|---|
1+ | $2.450 ($2.8175) |
Price for:Each
Minimum: 1
Multiple: 1
$2.45 ($2.82 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 2502-2722-020 is a single-pole single-throw (SPST) through-hole Miniature Reed Switch with rhodium NO contact.
- 400VDC Minimum dielectric strength
- -40 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Current Max
1A
Switching Power Max
12VA
Operate AT Max
-
Switching Voltage Max
230V
Operate AT Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000214