Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS
Manufacturer Part NoRI-70GP0715
Order Code108170201
Product RangeRI-70 Series
Your Part Number
Technical Datasheet
301 total stock globally
Need more?
301 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.180 ($2.507) |
Price for:Each
Minimum: 1
Multiple: 1
$2.18 ($2.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-70GP0715
Order Code108170201
Product RangeRI-70 Series
Technical Datasheet
Product RangeRI-70 Series
Contact ConfigurationSPST-NO
Switch Mounting-
Contact Current Max500mA
Switching Voltage Max170V
Switching Power Max10W
Contact Resistance Max0.15ohm
Operate AT Min7AT
Operate AT Max15AT
Product Overview
The RI-70GP0715 is a single-pole single-throw (SPST) Ultra-miniature Dry Reed Switch hermetically sealed in a gas-filled glass envelope with gold, sputtered ruthenium NO contact. The RI-70 series switch is having normally open contacts and containing two magnetically actuated reeds. The switch is of the double-ended type and may be actuated by an electromagnet, a permanent magnet or a combination of both.
- Superior glass-to-metal seal and blade alignment
- Withstand soldering heat in accordance with IEC 68-2-20
- Ideal for ATE switching
- Excellent life expectancy and reliability
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
RI-70 Series
Switch Mounting
-
Switching Voltage Max
170V
Contact Resistance Max
0.15ohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
7AT
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096