Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EJT8
Order Code2505277
Product RangeCorcom EJT Series
Also Known As3-6609006-0
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $37.270 ($42.8605) |
| 10+ | $31.680 ($36.432) |
| 25+ | $29.810 ($34.2815) |
Price for:Each
Minimum: 1
Multiple: 1
$37.27 ($42.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No15EJT8
Order Code2505277
Product RangeCorcom EJT Series
Also Known As3-6609006-0
Technical Datasheet
Connector TypeIEC C13
Power Entry Module ApplicationsGeneral Purpose
Current Rating15A
Voltage Rating250VAC
Switch Type-
Fuse Holder-
Fuse Size Held-
Connector TerminalsQuick Connect
Connector MountingFlange Mount
IP Rating-
Product RangeCorcom EJT Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Type
IEC C13
Current Rating
15A
Switch Type
-
Fuse Size Held
-
Connector Mounting
Flange Mount
Product Range
Corcom EJT Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
-
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 15EJT8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06917