Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3ERK1
Order Code1800488
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3ERK1
Order Code1800488
Technical Datasheet
Filter ApplicationsGeneral Purpose
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product Overview
The 3ERK1 is a 3A high performance compact Power Line Filter suitable for industrial machinery applications. The 1-1609036-7 filter offers low input leakage current makes it suitable for portable equipment.
- Single stage
- Chassis mount
- Significant differential mode performance
- Low leakage current
- 0.250" Spade terminals input/output style
- -10 to 40°C Operating temperature range
Applications
Portable Devices, Industrial
Technical Specifications
Filter Applications
General Purpose
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113