80 more incoming. You can reserve stock now
Quantity | Price (Incl GST) |
---|---|
1+ | $54.050 ($62.1575) |
Product Information
Product Overview
The PS0S0DSXB is a snap-in mounting style versatile Power Entry Module with small footprint. The CHAMELEON module is compact design and modular construction allows selection of the required power entry feature - without altering the panel cutout. The S model provides an extended performance two element circuit EMI filter, with attenuation similar to the EEB series power inlet filter. It offers protection for general purpose applications with stray line to ground and line to line noise that must be attenuated at the power inlet. This filter has limited leakage current and is available in current ratings of 10A. The P series complete shield power entry module includes the voltage selector integral with the dual fuse holder.
- Double pole single throw (DPST) switch
- Single input voltage
- General purpose filter type
- Provide all five power entry functions in one compact design
Applications
Power Management
Technical Specifications
10A
2-Pole Fuse Holder
250VAC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate