Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVIPIRS LIMITED
Manufacturer Part NoLM3000XP
Order Code2291608
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerVIPIRS LIMITED
Manufacturer Part NoLM3000XP
Order Code2291608
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Measuring Range0.5m to 30m (1.6ft to 118ft)
Tape Measure TypeLaser
Measurement Accuracy± 3mm (± 0.01")
Measuring Range Max30m
Display TypeLCD
Blade Width-
Laser ClassClass 2
Case Colour-
IP RatingIP65
Battery TypeNiMH
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Measuring Range
0.5m to 30m (1.6ft to 118ft)
Measurement Accuracy
± 3mm (± 0.01")
Display Type
LCD
Laser Class
Class 2
IP Rating
IP65
Product Range
TUK SGACK902S Keystone Coupler
Tape Measure Type
Laser
Measuring Range Max
30m
Blade Width
-
Case Colour
-
Battery Type
NiMH
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90132000
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.468733