Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part NoAVE104M50B12T-FCopy
Order Code1780605
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoAVE104M50B12T-FCopy
Order Code1780605
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance0.1µF
Voltage(DC)50V
ESR1.65783kohm
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Product RangeTUK SGACK902S Keystone Coupler
Capacitance Tolerance 20%
Product Diameter4mm
Product Height5.3mm
Ripple Current3mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCTo Be Advised
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
50V
Lifetime @ Temperature
2000 hours @ 85C
Product Range
TUK SGACK902S Keystone Coupler
Product Diameter
4mm
Ripple Current
3mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Capacitance
0.1µF
ESR
1.65783kohm
Polarity
Polar
Capacitance Tolerance
20%
Product Height
5.3mm
Operating Temperature Min
-40°C
MSL
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
