Print Page
Image is for illustrative purposes only. Please refer to product description.
388 total stock globally
Need more?
388 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $3.690 ($4.2435) |
Price for:Each
Minimum: 1
Multiple: 1
$3.69 ($4.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD15ED470DO3F
Order Code126487602
Technical Datasheet
Capacitance47pF
Voltage(DC)500V
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
The CD15ED470DO3F is a radial leaded silvered Mica Capacitor with epoxy case and copper clad steel, nickel undercoat, 100% tin finish terminals. The CD15 series standard dipped silvered mica capacitor is the first choice for timing and close tolerance applications.
- -20 to 100ppm/°C Temperature coefficient
- ±(0.1% +0.1pF) Capacitance drift
- 100000V/µs dV/dt Pulse capability minimum
Applications
Aerospace, Defence, Military
Technical Specifications
Capacitance
47pF
Operating Temperature Min
-55°C
Voltage(DC)
500V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85322400
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000623