Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoTUNS1200F48
Order Code429580102
Product RangeTUNS1200F Series
Your Part Number
Technical Datasheet
115 total stock globally
Need more?
115 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $640.380 ($736.437) |
Price for:Each
Minimum: 1
Multiple: 1
$640.38 ($736.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOSEL
Manufacturer Part NoTUNS1200F48
Order Code429580102
Product RangeTUNS1200F Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
No. of Outputs1 Output
Output Power Max1.2kW
Output Voltage - Output 148V
Output Current - Output 125A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width86.8mm
Height12.7mm
Depth117.3mm
Product RangeTUNS1200F Series
SVHCTo Be Advised
Product Overview
TUNS1200F48 is a TUNS1200F series PCB module type AC to DC power supply bus converter. Approved by UL62368-1, C-UL, EN62368-1 safety approval.
- Input voltage range from 85VAC to 305VAC
- Maximum output power of 1200W
- Output voltage of 48V, output current of 25A
- Harmonic attenuator (complies with IEC61000-3-2 class A)
- Thin and small size
- Built-in overcurrent, overvoltage and thermal protection circuits
- Mounting hole (M3 tapped)
- For medical electric equipment
- Constant current regulation, output voltage can be varied to near 0V, parallel operation possible
- Case size of 117.3 x 12.7 x 86.8mm (W x H x D), 5-year warranty
Technical Specifications
Power Supply Applications
ITE & Medical
Output Power Max
1.2kW
Output Current - Output 1
25A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
12.7mm
Product Range
TUNS1200F Series
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
86.8mm
Depth
117.3mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85044060
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28