Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-00
Order Code108168202
Product Range9007
Technical Datasheet
6,849 total stock globally
1,225 more incoming. You can reserve stock now
6849 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $2.740 ($3.151) |
Price for:Each
Minimum: 1
Multiple: 1
$2.74 ($3.15 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part No9007-05-00
Order Code108168202
Product Range9007
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Product Range9007
Relay MountingThrough Hole
Coil Resistance500ohm
Switching Current Max500mA
Switching Voltage Max200V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 9007-05-00 from Coto Technology is a Spartan SIP reed relay. The SIP relay is the industry choice for a wide variety of designs where economy, performance and a compact package are needed.
- Hermetically sealed contacts for long life
- High dielectric strength available
- High speed switching compared to electromechanical relays
- Moulded thermoset body on integral lead frame design
- Nominal voltage is 5VDC
- Switching current is 500mA
- Switching voltage is 200V
- Operating temperature range from -20°C to +85°C
- UL file E67117, CSA file LR 28537 standards
Applications
Industrial, Power Management, Automation & Process Control, Security, Sensing & Instrumentation
Technical Specifications
Contact Configuration
SPST-NO
Product Range
9007
Coil Resistance
500ohm
Switching Voltage Max
200V
Coil Voltage
5VDC
Relay Mounting
Through Hole
Switching Current Max
500mA
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588