Print Page
Image is for illustrative purposes only. Please refer to product description.
3,069 total stock globally
Need more?
3069 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9.650 ($11.0975) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.65 ($11.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT05-3050-G1
Order Code108169401
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max140VDC
Switching Power Max5W
Contact Resistance Max0.16ohm
Operate AT Min30AT
Operate AT Max50AT
Product Overview
The CT05-3050-G1 is a single-pole single-throw Moulded Dry Reed Switch having normally open ruthenium contacts. The sensor is a double-ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. The device is designed for SMD mounting and is available in gull-wing or J-lead configurations.
- Ideal for SMD pick and place
- Rugged encapsulation
- Excellent life and reliability
- 160mΩ Initial maximum contact resistance
Applications
Sensing & Instrumentation, Medical, Industrial
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount
Switching Voltage Max
140VDC
Contact Resistance Max
0.16ohm
Operate AT Max
50AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
5W
Operate AT Min
30AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000529