Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1530-G1Copy
Manufacturer Standard Lead Time23 weeks
Order Code108169602
Product RangeCT10 Series
Your Part Number
3,846 total stock globally
Need more?
3,846 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 2000+ | $1.550 ($1.7825) |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$3,100.00 ($3,565.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOTO TECHNOLOGY
Manufacturer Part NoCT10-1530-G1Copy
Manufacturer Standard Lead Time23 weeks
Order Code108169602
Product RangeCT10 Series
Technical Datasheet
Product RangeCT10 Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.2ohm
Operate AT Min15AT
Operate AT Max30AT
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CT10-1530-G1 from Coto Technology is a moulded dry reed switch with SMD gullwing package. It is single pole, single throw (SPST) type, having normally open ruthenium contacts. The sensor is a double ended type and may be actuated with an electromagnet, a permanent magnet or a combination of both. Typical applications include proximity sensor, security alarm sensor, level sensor, flow sensor and pulse counter.
- Excellent lifetime and reliability
- Rugged encapsulation
- Operation ampere turns range from 10AT to 40AT
- Maximum switching power is 10W
- Maximum switching voltage is 200VDC
- Maximum switching current is 500mA
- Operating temperature range from -40°C to 125°C
Applications
Industrial, Power Management, Automation & Process Control, Sensing & Instrumentation
Technical Specifications
Product Range
CT10 Series
Switch Mounting
Surface Mount
Switching Voltage Max
200VDC
Contact Resistance Max
0.2ohm
Operate AT Max
30AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
15AT
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CT10-1530-G1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85365080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000324
