Print Page
Image is for illustrative purposes only. Please refer to product description.
47 total stock globally
Need more?
47 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $9.160 ($10.534) |
12+ | $8.270 ($9.5105) |
24+ | $8.130 ($9.3495) |
Price for:Each
Minimum: 1
Multiple: 1
$9.16 ($10.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCRC
Manufacturer Part NoMOS2 SUPERLANGZEITFETT
Order Code1328089
Technical Datasheet
Volume100ml
Product Overview
The MOS2 SUPERLANGZEITFETT is an EP-lithium Grease with molybdenum disulphide soap-based grease containing molybdenum disulphide for rolling-element and sliding contact bearings subject to extreme mechanical loads, low sliding speed under high bearing pressure or high impact loads. The solid lubricant MoS2 coats the surface, so preventing scuffing even in applications characterised by mixed friction. It is in the form of brown paste with characteristic odour and insoluble in water.
- <gt/>200°C Flash point
- 0.96g/cm³ Relative density
- Good oxidation stability
- Extreme worked penetration
- High pressure resistance
- Water-resistant up to 90°C
- Good protection against corrosion
- Adheres well
- Builds a solid lubricant layer
Applications
Industrial, Maintenance & Repair
Technical Specifications
Volume
100ml
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.108